Part Details for CR35681JV by Hokuriku Electric Industry Co Ltd
Overview of CR35681JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35681JV
CR35681JV CAD Models
CR35681JV Part Data Attributes
|
CR35681JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35681JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35681JV
This table gives cross-reference parts and alternative options found for CR35681JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35681JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ERTTEB681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs RK73B2ERTTEB681J |
ERJU14J681U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR35681JV vs ERJU14J681U |
SG73P2ETBK681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs SG73P2ETBK681J |
RK73B2ERTBK681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs RK73B2ERTBK681J |
CR1210-2W-681JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR35681JV vs CR1210-2W-681JSNT-13 |
RK73B2ETTDB681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35681JV vs RK73B2ETTDB681J |
RK73B2EXTE681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs RK73B2EXTE681J |
RK73B2ELTP681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs RK73B2ELTP681J |
RK73B2ETTDD681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35681JV vs RK73B2ETTDD681J |
RK73B2EXTED681J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35681JV vs RK73B2EXTED681J |