Part Details for CR3556R2FB by Hokuriku Electric Industry Co Ltd
Overview of CR3556R2FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR3556R2FB
CR3556R2FB CAD Models
CR3556R2FB Part Data Attributes
|
CR3556R2FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR3556R2FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR3556R2FB
This table gives cross-reference parts and alternative options found for CR3556R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3556R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K56R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR3556R2FB vs RMC1/4K56R2FB |
SR1210FR-1356R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR3556R2FB vs SR1210FR-1356R2L |
AC1210FR-1056R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR3556R2FB vs AC1210FR-1056R2L |
RK73H2ETTDD56R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR3556R2FB vs RK73H2ETTDD56R2F |
CR-10FPD--56R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR3556R2FB vs CR-10FPD--56R2 |
CLF121056R21%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR3556R2FB vs CLF121056R21%100PPM/KNB4 |
CRS1210-2W-56R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR3556R2FB vs CRS1210-2W-56R2FT |
RC1210FR-1356R2P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR3556R2FB vs RC1210FR-1356R2P |
MR10X56R2FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR3556R2FB vs MR10X56R2FQL |
CR1210-2W-56R2FPT | Fixed Resistor, 0.5W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | CR3556R2FB vs CR1210-2W-56R2FPT |