Part Details for CR351651FV by Hokuriku Electric Industry Co Ltd
Overview of CR351651FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR351651FV
CR351651FV CAD Models
CR351651FV Part Data Attributes
|
CR351651FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351651FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351651FV
This table gives cross-reference parts and alternative options found for CR351651FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351651FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-071K65P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR351651FV vs RC1210FR-071K65P |
RCA12101K651%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CR351651FV vs RCA12101K651%100ET1E3 |
CRS1210-2W-1651FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR351651FV vs CRS1210-2W-1651FT |
AF1210FR-131K65L | Fixed Resistor, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CR351651FV vs AF1210FR-131K65L |
RK73H2ERTTD1651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351651FV vs RK73H2ERTTD1651F |
CR-10FPB--1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR351651FV vs CR-10FPB--1K65 |
RK73H2ELTE1651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351651FV vs RK73H2ELTE1651F |
CR1/41651FV | Fixed Resistor, 0.25W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR351651FV vs CR1/41651FV |
RK73H2ETTE1651F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351651FV vs RK73H2ETTE1651F |
NRCW25F1651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR351651FV vs NRCW25F1651TRF |