Part Details for CR351623FV by Hokuriku Electric Industry Co Ltd
Overview of CR351623FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR351623FV
CR351623FV CAD Models
CR351623FV Part Data Attributes
|
CR351623FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351623FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351623FV
This table gives cross-reference parts and alternative options found for CR351623FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351623FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1623FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR351623FV vs BCTS001210-1623FTP |
CR-10FPB--162K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR351623FV vs CR-10FPB--162K |
CR1210-2W-1623FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR351623FV vs CR1210-2W-1623FSNT-13 |
AC1210FR-13162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR351623FV vs AC1210FR-13162KL |
CRCW1210162KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR351623FV vs CRCW1210162KFKEC |
CRS1210AFX-1623ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR351623FV vs CRS1210AFX-1623ELF |
WF10P1623FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR351623FV vs WF10P1623FTL |
RC1210FR-10162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR351623FV vs RC1210FR-10162KL |
CR041623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR351623FV vs CR041623F |
RK73H2ETTD1623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351623FV vs RK73H2ETTD1623F |