Part Details for CR35161JV by Hokuriku Electric Industry Co Ltd
Overview of CR35161JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35161JV
CR35161JV CAD Models
CR35161JV Part Data Attributes
|
CR35161JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35161JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35161JV
This table gives cross-reference parts and alternative options found for CR35161JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35161JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4-161JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR35161JV vs RMC1/4-161JB |
SG73S2ELTE161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35161JV vs SG73S2ELTE161J |
CRS1210AJW-161ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR35161JV vs CRS1210AJW-161ELF |
CR1210-2W-161JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR35161JV vs CR1210-2W-161JSNT-13 |
SG73P2ELBK161J | RES,SMT,THICK FILM,160 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35161JV vs SG73P2ELBK161J |
SG73P2ETTED161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35161JV vs SG73P2ETTED161J |
RK73B2ETTE161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR35161JV vs RK73B2ETTE161J |
RMC35-161JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35161JV vs RMC35-161JB |
ERJ14YJ161U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR35161JV vs ERJ14YJ161U |
RK73B2ELTEB161J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35161JV vs RK73B2ELTEB161J |