Part Details for CR3514R0FV by Hokuriku Electric Industry Co Ltd
Overview of CR3514R0FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR3514R0FV
CR3514R0FV CAD Models
CR3514R0FV Part Data Attributes
|
CR3514R0FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR3514R0FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR3514R0FV
This table gives cross-reference parts and alternative options found for CR3514R0FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3514R0FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32TR14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR3514R0FV vs CRB32TR14R0F |
MR10X14R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR3514R0FV vs MR10X14R0FBL |
RK73H2ERTTEB14R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR3514R0FV vs RK73H2ERTTEB14R0F |
CLF121014R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR3514R0FV vs CLF121014R1%100PPM/KNB16 |
ERJP14F14R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR3514R0FV vs ERJP14F14R0U |
239073551409L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR3514R0FV vs 239073551409L |
CR-10FPF---14R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR3514R0FV vs CR-10FPF---14R |
NRCA25F14R0TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CR3514R0FV vs NRCA25F14R0TR10QYF |
RMC-2014R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR3514R0FV vs RMC-2014R0FB |
CR1210-2W-14R0FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR3514R0FV vs CR1210-2W-14R0FSNT-13 |