Part Details for CR351430FV by Hokuriku Electric Industry Co Ltd
Overview of CR351430FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR351430FV
CR351430FV CAD Models
CR351430FV Part Data Attributes
|
CR351430FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR351430FV
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.25W, 1%, 100ppm, 143ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR351430FV
This table gives cross-reference parts and alternative options found for CR351430FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351430FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK1430F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR351430FV vs RK73H2EGBK1430F |
RCA1210143RFKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CR351430FV vs RCA1210143RFKEBAP |
BCTS001210-1430FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR351430FV vs BCTS001210-1430FTP |
SR1210FR-07143RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR351430FV vs SR1210FR-07143RL |
1210W2F1430T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR351430FV vs 1210W2F1430T5E |
CLF1210143R1%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR351430FV vs CLF1210143R1%100PPM/KKB4 |
MR10X1430FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR351430FV vs MR10X1430FQL |
RMC35K1430FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR351430FV vs RMC35K1430FB |
MR10X1430FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR351430FV vs MR10X1430FGL |
CRGCQ1210F143R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR351430FV vs CRGCQ1210F143R |