CR351130FB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of CR351130FB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR351130FB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR351130FB by Hokuriku Electric Industry Co Ltd

CR351130FB
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
113 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR351130FB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for CR351130FB

This table gives cross-reference parts and alternative options found for CR351130FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR351130FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC35K1130FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CR351130FB vs RMC35K1130FB
RK73H2ERTTE1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR351130FB vs RK73H2ERTTE1130F
ESR25JZPF1130 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, ROHM Semiconductor CR351130FB vs ESR25JZPF1130
ERJU14F1130U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CR351130FB vs ERJU14F1130U
RK73H2EXTDD1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR351130FB vs RK73H2EXTDD1130F
CR-10FPF--113R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CR351130FB vs CR-10FPF--113R
RK73H2ETTD1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CR351130FB vs RK73H2ETTD1130F
239073531131L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation CR351130FB vs 239073531131L
RK73H2EXTE1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR351130FB vs RK73H2EXTE1130F
CRG1210F113R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity CR351130FB vs CRG1210F113R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR351130FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR351130FB by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR351130FB would you like to use for your alert(s)?
  • Please alert me when CR351130FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR351130FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR351130FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR351130FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR351130FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR351130FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: