Part Details for CR35-8062DB by Hokuriku Electric Industry Co Ltd
Overview of CR35-8062DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-8062DB
CR35-8062DB CAD Models
CR35-8062DB Part Data Attributes
|
CR35-8062DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-8062DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Wire Wound, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-8062DB
This table gives cross-reference parts and alternative options found for CR35-8062DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-8062DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-8062DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR35-8062DB vs CR1210-2W-8062DSNT-13 |
RK73H2ETBK8062D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-8062DB vs RK73H2ETBK8062D |
RC1210DR-1380K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR35-8062DB vs RC1210DR-1380K6L |
CRCW1210-P10080K60.5%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR35-8062DB vs CRCW1210-P10080K60.5%ET1E3 |
CR1210-2W-8062DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR35-8062DB vs CR1210-2W-8062DT-13 |
ERJU14D8062U | Fixed Resistor, | Panasonic Electronic Components | CR35-8062DB vs ERJU14D8062U |
RTT128062DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR35-8062DB vs RTT128062DP2 |
CR1210-2W-8062DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR35-8062DB vs CR1210-2W-8062DT |
RK73H2ERTBK8062D | RES,SMT,THICK FILM,80.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR35-8062DB vs RK73H2ERTBK8062D |
SR1210DR-0780K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR35-8062DB vs SR1210DR-0780K6L |