Part Details for CR35-751JB by Hokuriku Electric Industry Co Ltd
Overview of CR35-751JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-751JB
CR35-751JB CAD Models
CR35-751JB Part Data Attributes
|
CR35-751JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-751JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-751JB
This table gives cross-reference parts and alternative options found for CR35-751JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-751JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRB32TR751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Akahane Electronics Ind Corp | CR35-751JB vs CRB32TR751J |
RK73B2ERTBK751J | RES,SMT,THICK FILM,750 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35-751JB vs RK73B2ERTBK751J |
CR35-751JV | Fixed Resistor, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-751JB vs CR35-751JV |
SG73P2ELBK751J | RES,SMT,THICK FILM,750 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35-751JB vs SG73P2ELBK751J |
RK73B2ELTED751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-751JB vs RK73B2ELTED751J |
RMS13JT751 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR35-751JB vs RMS13JT751 |
CR1210-2W-751JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | CR35-751JB vs CR1210-2W-751JSNT |
RK73B2ELTEB751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-751JB vs RK73B2ELTEB751J |
SG73P2ETBK751J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-751JB vs SG73P2ETBK751J |
ERJT14J751U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR35-751JB vs ERJT14J751U |