Part Details for CR35-1780FV by Hokuriku Electric Industry Co Ltd
Overview of CR35-1780FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35-1780FV
CR35-1780FV CAD Models
CR35-1780FV Part Data Attributes
|
CR35-1780FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-1780FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-1780FV
This table gives cross-reference parts and alternative options found for CR35-1780FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-1780FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTEB1780F | RES,SMT,THICK FILM,178 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR35-1780FV vs RK73H2ERTTEB1780F |
RK73H2ELTED1780F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1780FV vs RK73H2ELTED1780F |
RK73H2ETTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-1780FV vs RK73H2ETTEB1780F |
ERJS14F1780U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR35-1780FV vs ERJS14F1780U |
MR10X1780FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-1780FV vs MR10X1780FBL |
RK73H2ERTTDB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-1780FV vs RK73H2ERTTDB1780F |
RK73H2ETTDD1780F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1780FV vs RK73H2ETTDD1780F |
CR-10FP7--178R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1780FV vs CR-10FP7--178R |
CRM1210AFX-1780ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR35-1780FV vs CRM1210AFX-1780ELF |
CLF1210178R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-1780FV vs CLF1210178R1%100PPM/KNB16 |