Part Details for CR35-163JV by Hokuriku Electric Industry Co Ltd
Overview of CR35-163JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35-163JV
CR35-163JV CAD Models
CR35-163JV Part Data Attributes
|
CR35-163JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-163JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR35-163JV
This table gives cross-reference parts and alternative options found for CR35-163JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-163JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTED163J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-163JV vs SG73S2ELTED163J |
SG73S2ELBK163J | RES,SMT,THICK FILM,16K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35-163JV vs SG73S2ELBK163J |
ERJT14J163U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR35-163JV vs ERJT14J163U |
RK73B2ELBK163J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR35-163JV vs RK73B2ELBK163J |
RK73B2ERTBK163J | RES,SMT,THICK FILM,16K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | CR35-163JV vs RK73B2ERTBK163J |
RK73B2ERTTD163J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-163JV vs RK73B2ERTTD163J |
RMC35-163JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR35-163JV vs RMC35-163JTP |
RM14J163CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR35-163JV vs RM14J163CTDK-H |
CR1/4163JV | Fixed Resistor, 0.25W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-163JV vs CR1/4163JV |
SG73P2ELTD163J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-163JV vs SG73P2ELTD163J |