Part Details for CR35-1433FB by Hokuriku Electric Industry Co Ltd
Overview of CR35-1433FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR35-1433FB
CR35-1433FB CAD Models
CR35-1433FB Part Data Attributes
|
CR35-1433FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-1433FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-1433FB
This table gives cross-reference parts and alternative options found for CR35-1433FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-1433FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW25F1433TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CR35-1433FB vs NRCW25F1433TRF |
CLF1210143K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-1433FB vs CLF1210143K1%100PPM/KKB8 |
CR-10FPD--143K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1433FB vs CR-10FPD--143K |
CR1210-2W-1433FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR35-1433FB vs CR1210-2W-1433FSNT |
RMC-201433FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR35-1433FB vs RMC-201433FR |
RK73H2ETBK1433F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1433FB vs RK73H2ETBK1433F |
RK73H2ERTTED1433F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1433FB vs RK73H2ERTTED1433F |
MR10X1433FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-1433FB vs MR10X1433FGL |
PWR13FTEU1433 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1433FB vs PWR13FTEU1433 |
1210W2F1433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR35-1433FB vs 1210W2F1433T5E |