Part Details for CR35-1371FB by Hokuriku Electric Industry Co Ltd
Overview of CR35-1371FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR35-1371FB
CR35-1371FB CAD Models
CR35-1371FB Part Data Attributes
|
CR35-1371FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR35-1371FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR35-1371FB
This table gives cross-reference parts and alternative options found for CR35-1371FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-1371FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K1371FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR35-1371FB vs RMC1/4K1371FB |
PWR14F1371TEU | Fixed Resistor, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR35-1371FB vs PWR14F1371TEU |
CR-10FP6--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1371FB vs CR-10FP6--1K37 |
RK73H2ELTD1371F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1371FB vs RK73H2ELTD1371F |
AF1210FR-071K37L | Fixed Resistor, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR35-1371FB vs AF1210FR-071K37L |
RK73H2ETTED1371F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1371FB vs RK73H2ETTED1371F |
RK73H2ERTTDD1371F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1371FB vs RK73H2ERTTDD1371F |
MR10X1371FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-1371FB vs MR10X1371FQL |
PWR13FTEU1371 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1371FB vs PWR13FTEU1371 |
CR-10FPA--1K37 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1371FB vs CR-10FPA--1K37 |