There are no models available for this part yet.
Overview of CR35-1211FB by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR35-1211FB by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR35-1211FB by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1210 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CR35-1211FB
This table gives cross-reference parts and alternative options found for CR35-1211FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR35-1211FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EGBK1211F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR35-1211FB vs RK73H2EGBK1211F |
AC1210FR-101K21L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR35-1211FB vs AC1210FR-101K21L |
CR1/41211FV | Fixed Resistor, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR35-1211FB vs CR1/41211FV |
CRM1210AFX-1211ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR35-1211FB vs CRM1210AFX-1211ELF |
CLF12101K211%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR35-1211FB vs CLF12101K211%100PPM/KKB4 |
MR10X1211FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-1211FB vs MR10X1211FTL |
MR10X1211FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR35-1211FB vs MR10X1211FGL |
CR-10FP6--1K21 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR35-1211FB vs CR-10FP6--1K21 |
ERJP14F1211U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR35-1211FB vs ERJP14F1211U |
AF1210FR-131K21L | Fixed Resistor, 0.5W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | CR35-1211FB vs AF1210FR-131K21L |