Part Details for CR32TR97R6F by Akahane Electronics Ind Corp
Overview of CR32TR97R6F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR97R6F
CR32TR97R6F CAD Models
CR32TR97R6F Part Data Attributes
|
CR32TR97R6F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR97R6F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR97R6F
This table gives cross-reference parts and alternative options found for CR32TR97R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR97R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X97R6FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CR32TR97R6F vs WR12X97R6FG |
RCS3216F97R6ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Samsung Electro-Mechanics | CR32TR97R6F vs RCS3216F97R6ES |
NRCA12F97R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | CR32TR97R6F vs NRCA12F97R6TRQYF |
MC1206L6F97R6SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | CR32TR97R6F vs MC1206L6F97R6SE |
MC1206P-97R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR97R6F vs MC1206P-97R6-FB101Q |
RC1206F97R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR32TR97R6F vs RC1206F97R6-07-T70 |
CR0897R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR32TR97R6F vs CR0897R6F |
CRCW120697R6F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32TR97R6F vs CRCW120697R6F100RT1 |
CR1206F97R6P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32TR97R6F vs CR1206F97R6P10 |
WR12X97R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | CR32TR97R6F vs WR12X97R6FB |