Part Details for CR32TR8250D by Akahane Electronics Ind Corp
Results Overview of CR32TR8250D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR32TR8250D Information
CR32TR8250D by Akahane Electronics Ind Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR32TR8250D
CR32TR8250D CAD Models
CR32TR8250D Part Data Attributes
|
CR32TR8250D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR8250D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR8250D
This table gives cross-reference parts and alternative options found for CR32TR8250D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR8250D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJU08D8250V | Panasonic Electronic Components | Check for Price | Fixed Resistor, | CR32TR8250D vs ERJU08D8250V |
RK73H2BTTDB8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR8250D vs RK73H2BTTDB8250D |
AC1206DR-07825RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR8250D vs AC1206DR-07825RL |
RK73H2BGBK8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR8250D vs RK73H2BGBK8250D |
MC1206P-8250-DTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | CR32TR8250D vs MC1206P-8250-DTW |
RK73H2BTTD8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR8250D vs RK73H2BTTD8250D |
RK73H2BXBK8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR8250D vs RK73H2BXBK8250D |
RK73H2BRTBK8250D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,825 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | CR32TR8250D vs RK73H2BRTBK8250D |
RPC1206DT825R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thick Film, 0.33W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR8250D vs RPC1206DT825R |
RK73H2BLTE8250D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR8250D vs RK73H2BLTE8250D |