Part Details for CR32TR7150F by Akahane Electronics Ind Corp
Overview of CR32TR7150F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR7150F
CR32TR7150F CAD Models
CR32TR7150F Part Data Attributes
|
CR32TR7150F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR7150F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR7150F
This table gives cross-reference parts and alternative options found for CR32TR7150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR7150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTE7150F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR7150F vs RK73H2BTTE7150F |
RMAW32K7150FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR32TR7150F vs RMAW32K7150FB |
1206S4F7150BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR32TR7150F vs 1206S4F7150BB |
CRCW1206715RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32TR7150F vs CRCW1206715RFKEBC |
FCF06FS-7150 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR32TR7150F vs FCF06FS-7150 |
MC1206P-7150-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR32TR7150F vs MC1206P-7150-FTQ |
AR1206FR-07715RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR32TR7150F vs AR1206FR-07715RL |
232272477151L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR7150F vs 232272477151L |
MC1206-7150-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR7150F vs MC1206-7150-FB101Q |
MR12X7150FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32TR7150F vs MR12X7150FGL |