Part Details for CR32TR431J by Akahane Electronics Ind Corp
Overview of CR32TR431J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR431J
CR32TR431J CAD Models
CR32TR431J Part Data Attributes
|
CR32TR431J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR431J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR431J
This table gives cross-reference parts and alternative options found for CR32TR431J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR431J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2BXTDD431J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR32TR431J vs RK73B2BXTDD431J |
CRCW1206430RJNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | CR32TR431J vs CRCW1206430RJNTC |
MC1206-431-JB201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR32TR431J vs MC1206-431-JB201Q |
MC1206P-431-JT201W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR32TR431J vs MC1206P-431-JT201W |
CRCW1206430RJNEAIF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR32TR431J vs CRCW1206430RJNEAIF |
RK73B2BRTBK431J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,430 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | CR32TR431J vs RK73B2BRTBK431J |
1206S4J0431BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR32TR431J vs 1206S4J0431BB |
RK73B2BRTBK431J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR32TR431J vs RK73B2BRTBK431J |
1206S4J0431C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CR32TR431J vs 1206S4J0431C1 |
ERJ8GEJ431V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CR32TR431J vs ERJ8GEJ431V |