Part Details for CR32TR4222D by Akahane Electronics Ind Corp
Overview of CR32TR4222D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR4222D
CR32TR4222D CAD Models
CR32TR4222D Part Data Attributes
|
CR32TR4222D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR4222D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR4222D
This table gives cross-reference parts and alternative options found for CR32TR4222D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR4222D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB4222D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR4222D vs RK73H2BRTTDB4222D |
CR1206-4W-4222DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR32TR4222D vs CR1206-4W-4222DPT |
RK73H2BLBK4222D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR4222D vs RK73H2BLBK4222D |
PWR12D4222TEO | Fixed Resistor, 0.3333W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR32TR4222D vs PWR12D4222TEO |
TSR8GTD4222V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR32TR4222D vs TSR8GTD4222V |
RK73H2BTTEB4222D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR4222D vs RK73H2BTTEB4222D |
RK73H2BLTD4222D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR4222D vs RK73H2BLTD4222D |
CR324222DB | Fixed Resistor, 0.125W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR32TR4222D vs CR324222DB |
MC1206P-4222-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR4222D vs MC1206P-4222-DB101Q |
MC1206P-4222-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 42200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR4222D vs MC1206P-4222-DB101 |