Part Details for CR32TR333F by Akahane Electronics Ind Corp
Overview of CR32TR333F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR333F
CR32TR333F CAD Models
CR32TR333F Part Data Attributes
|
CR32TR333F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR333F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR333F
This table gives cross-reference parts and alternative options found for CR32TR333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206-FX-3302ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR32TR333F vs CR1206-FX-3302ELF |
NRCL12F3302TR13F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | CR32TR333F vs NRCL12F3302TR13F |
RS06K333FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR333F vs RS06K333FTL |
RC1206FR-0733KL | YAGEO Corporation | $0.0104 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR333F vs RC1206FR-0733KL |
ASC1206-33KFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR333F vs ASC1206-33KFT5 |
WR12X3302FBR | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR32TR333F vs WR12X3302FBR |
RPC1206FT33K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR32TR333F vs RPC1206FT33K0 |
MP003748 | SPC Multicomp | $0.0277 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR333F vs MP003748 |
CR32-3302-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR333F vs CR32-3302-FK |
RC3216F333AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR333F vs RC3216F333AS |