Part Details for CR32TR333F by Akahane Electronics Ind Corp
Overview of CR32TR333F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR333F
CR32TR333F CAD Models
CR32TR333F Part Data Attributes
|
CR32TR333F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR333F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR333F
This table gives cross-reference parts and alternative options found for CR32TR333F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR333F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12F3302TEO | Fixed Resistor, 0.3333W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR32TR333F vs PWR12F3302TEO |
232272483303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR333F vs 232272483303 |
CR-06FL7---33K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CR32TR333F vs CR-06FL7---33K- |
RMNW32K333FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR333F vs RMNW32K333FTP |
RK73H2BTTDB3302F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR333F vs RK73H2BTTDB3302F |
MC1206S4F3302T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | CR32TR333F vs MC1206S4F3302T5E |
9C12063A3302FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR32TR333F vs 9C12063A3302FKAFT |
MR12X3302FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR32TR333F vs MR12X3302FTL |
CR32-3302-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR32TR333F vs CR32-3302-FY |
CRCW120633K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32TR333F vs CRCW120633K0FKEBC |