Part Details for CR32TR243F by Akahane Electronics Ind Corp
Overview of CR32TR243F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR243F
CR32TR243F CAD Models
CR32TR243F Part Data Attributes
|
CR32TR243F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR243F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR243F
This table gives cross-reference parts and alternative options found for CR32TR243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR243F vs RMC32K243FTP |
AR1206FR-0724KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR243F vs AR1206FR-0724KL |
RK73H2BTTED2402F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR243F vs RK73H2BTTED2402F |
RK73H2BTTEB2402F | RES,SMT,THICK FILM,24K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR32TR243F vs RK73H2BTTEB2402F |
RC1206FR-1324K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32TR243F vs RC1206FR-1324K |
RS06K243FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32TR243F vs RS06K243FB |
WR12X2402FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CR32TR243F vs WR12X2402FGL |
SG73P2BTTDD2402F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR32TR243F vs SG73P2BTTDD2402F |
RMCS1206FT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32TR243F vs RMCS1206FT24K0 |
WR12X2402FBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR32TR243F vs WR12X2402FBR |