Part Details for CR32TR1431F by Akahane Electronics Ind Corp
Overview of CR32TR1431F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR1431F
CR32TR1431F CAD Models
CR32TR1431F Part Data Attributes
|
CR32TR1431F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR1431F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR1431F
This table gives cross-reference parts and alternative options found for CR32TR1431F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR1431F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC1206P-1431-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR1431F vs MC1206P-1431-FB101Q |
RK73H2BRTBK1431F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR1431F vs RK73H2BRTBK1431F |
RK73H2BXTED1431F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR1431F vs RK73H2BXTED1431F |
ESR18EZPF1431 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | CR32TR1431F vs ESR18EZPF1431 |
RK73H2BLTE1431F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR1431F vs RK73H2BLTE1431F |
RMSW32K1431FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR1431F vs RMSW32K1431FB |
CR-06FHF--1K43 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR1431F vs CR-06FHF--1K43 |
1206S4F1431B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR1431F vs 1206S4F1431B4E |
FWF06FW-1431 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CR32TR1431F vs FWF06FW-1431 |
MC1206-1431-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CR32TR1431F vs MC1206-1431-FB101 |