Part Details for CR32TR124F by Akahane Electronics Ind Corp
Overview of CR32TR124F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR124F
CR32TR124F CAD Models
CR32TR124F Part Data Attributes
|
CR32TR124F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR124F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR124F
This table gives cross-reference parts and alternative options found for CR32TR124F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR124F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR124F vs RK73H2BXTED1203F |
CR-06FL7--120K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | CR32TR124F vs CR-06FL7--120K- |
RK73H2BXTE1203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR124F vs RK73H2BXTE1203F |
RK73H2BLTDB1203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR124F vs RK73H2BLTDB1203F |
CR1206-FX-1203EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR32TR124F vs CR1206-FX-1203EPF |
CRCW1206120KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | CR32TR124F vs CRCW1206120KFKTABC |
MCWR12X1203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | CR32TR124F vs MCWR12X1203FTL |
RMGW32K124FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32TR124F vs RMGW32K124FB |
RK73H2BXTDD1203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR124F vs RK73H2BXTDD1203F |
RK73H2BXTD1203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32TR124F vs RK73H2BXTD1203F |