CR324422FB
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR324422FB by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR324422FB by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR324422FB by Hokuriku Electric Industry Co Ltd

CR324422FB
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
44200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR324422FB
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR324422FB

This table gives cross-reference parts and alternative options found for CR324422FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR324422FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMSW32K4422FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR324422FB vs RMSW32K4422FB
1206S4F4422BDE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR324422FB vs 1206S4F4422BDE
MC1206P-4422-FTW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc CR324422FB vs MC1206P-4422-FTW
D25AP10044K21%P5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies CR324422FB vs D25AP10044K21%P5
AC1206FR-0744K2L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR324422FB vs AC1206FR-0744K2L
1206S4F4422BB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR324422FB vs 1206S4F4422BB
CR32-4422-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CR324422FB vs CR32-4422-FY
1206S4F4422T1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CR324422FB vs 1206S4F4422T1
WR12X4422FG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Walsin Technology Corporation CR324422FB vs WR12X4422FG
NRC-AS12F4422TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 44200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, NIC Components Corp CR324422FB vs NRC-AS12F4422TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR324422FB by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR324422FB by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR324422FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR324422FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR324422FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR324422FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR324422FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR324422FB by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: