Part Details for CR324022FB by Hokuriku Electric Industry Co Ltd
Overview of CR324022FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR324022FB
CR324022FB CAD Models
CR324022FB Part Data Attributes
|
CR324022FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR324022FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR324022FB
This table gives cross-reference parts and alternative options found for CR324022FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR324022FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-4022FT | Fixed Resistor | ASJ Holdings Limited | CR324022FB vs CR32-4022FT |
MC1206P-4022-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR324022FB vs MC1206P-4022-FT101W |
RM12R-40K2-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR324022FB vs RM12R-40K2-F |
232272464023L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR324022FB vs 232272464023L |
RK73H2BRTTED4022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR324022FB vs RK73H2BRTTED4022F |
RK73H2BRTBK4022F | RES,SMT,THICK FILM,40.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR324022FB vs RK73H2BRTBK4022F |
D2512060B4022FB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CR324022FB vs D2512060B4022FB5 |
RMGW32K4022FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR324022FB vs RMGW32K4022FB |
MC1206-4022-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR324022FB vs MC1206-4022-FTQ |
MC1206-4022-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 40200ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CR324022FB vs MC1206-4022-FT |