Part Details for CR323R90JE by Hokuriku Electric Industry Co Ltd
Overview of CR323R90JE by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR323R90JE
CR323R90JE CAD Models
CR323R90JE Part Data Attributes
|
CR323R90JE
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR323R90JE
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR323R90JE
This table gives cross-reference parts and alternative options found for CR323R90JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR323R90JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-3R9JI | RESISTOR, 0.25W, 5%, 600ppm, 3.9ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR323R90JE vs WCR1206-3R9JI |
CR323R90JB | Fixed Resistor, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR323R90JE vs CR323R90JB |
CR323R90JC | Fixed Resistor, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR323R90JE vs CR323R90JC |
CR323R90JV | Fixed Resistor, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR323R90JE vs CR323R90JV |
WCR1206-3.9RJI | RESISTOR, 0.25W, 5%, 600ppm, 3.9ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR323R90JE vs WCR1206-3.9RJI |