CR32-4993F-T
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP

Overview of CR32-4993F-T by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR32-4993F-T by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR32-4993F-T by Kyocera AVX Components

CR32-4993F-T
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
499000 Ω
Resistor Type
FIXED RESISTOR
Series
CR32(F TOL)
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR32-4993F-T
    Kyocera AVX Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for CR32-4993F-T

This table gives cross-reference parts and alternative options found for CR32-4993F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-4993F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR12064993FPLT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR32-4993F-T vs WCR12064993FPLT
FCR06FT-4993 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 Prosperity Dielectrics Co Ltd CR32-4993F-T vs FCR06FT-4993
CR-06FL7-4993 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Liean-Gimn Enterprise Co Ltd CR32-4993F-T vs CR-06FL7-4993
RPC254993F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, Dubilier CR32-4993F-T vs RPC254993F
RM12FLN4993 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd CR32-4993F-T vs RM12FLN4993
RC315T4993FT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc CR32-4993F-T vs RC315T4993FT-P
CR32-4993F-D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 499000ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components CR32-4993F-T vs CR32-4993F-D
RHS06K4993FBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR32-4993F-T vs RHS06K4993FBL
CR1206F4993T1LF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, New Sincere Electronics Co Ltd CR32-4993F-T vs CR1206F4993T1LF
RM12FT4993 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 TA-I Technology Co Ltd CR32-4993F-T vs RM12FT4993

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR32-4993F-T by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR32-4993F-T by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CR32-4993F-T would you like to use for your alert(s)?
  • Please alert me when CR32-4993F-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR32-4993F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR32-4993F-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR32-4993F-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR32-4993F-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR32-4993F-T by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: