Part Details for CR32-2552DB by Hokuriku Electric Industry Co Ltd
Overview of CR32-2552DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32-2552DB
CR32-2552DB CAD Models
CR32-2552DB Part Data Attributes
|
CR32-2552DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR32-2552DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Wire Wound, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32-2552DB
This table gives cross-reference parts and alternative options found for CR32-2552DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-2552DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDD2552D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-2552DB vs RK73H2BLTDD2552D |
RK73H2BRTTED2552D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR32-2552DB vs RK73H2BRTTED2552D |
CR1206D25K5D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR32-2552DB vs CR1206D25K5D50 |
RK73H2BXTE2552D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-2552DB vs RK73H2BXTE2552D |
AC1206DR-0725K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32-2552DB vs AC1206DR-0725K5L |
RK73H2BRTTEB2552D | RES,SMT,THICK FILM,25.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR32-2552DB vs RK73H2BRTTEB2552D |
NRC-AS12D2552TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CR32-2552DB vs NRC-AS12D2552TRF |
MC1206P-2552-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32-2552DB vs MC1206P-2552-DT101 |
RMC32K2552DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR32-2552DB vs RMC32K2552DB |
CR1206-4W-2552DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR32-2552DB vs CR1206-4W-2552DT-13 |