Datasheets
CR32-1R33-FL by: ASJ Holdings Limited

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CR32-1R33-FL by ASJ Holdings Limited

Overview of CR32-1R33-FL by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR32-1R33-FL

CR32-1R33-FL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR32-1R33-FL Part Data Attributes

CR32-1R33-FL ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CR32-1R33-FL ASJ Holdings Limited Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1.33 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR32-1R33-FL

This table gives cross-reference parts and alternative options found for CR32-1R33-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-1R33-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H2BLTD1R33F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP CR32-1R33-FL vs RK73H2BLTD1R33F
RK73H2BLTEB1R33F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, CR32-1R33-FL vs RK73H2BLTEB1R33F
RMGW32-1R33FTP Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP CR32-1R33-FL vs RMGW32-1R33FTP
RMGW32-1R33FB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP CR32-1R33-FL vs RMGW32-1R33FB
NMCR1206FT1R33 SEI Stackpole Electronics Inc Check for Price RES,SMT,THICK FILM,1.33 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE CR32-1R33-FL vs NMCR1206FT1R33
RC1206FR-071R33P YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP CR32-1R33-FL vs RC1206FR-071R33P
232272461338L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT CR32-1R33-FL vs 232272461338L
NRC-AS12F1R33TRF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CR32-1R33-FL vs NRC-AS12F1R33TRF
AC1206FR-101R33L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT CR32-1R33-FL vs AC1206FR-101R33L
AF1206FR-071R33L YAGEO Corporation Check for Price Fixed Resistor, 0.25W, 1.33ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP CR32-1R33-FL vs AF1206FR-071R33L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR32-1R33-FL by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR32-1R33-FL by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CR32-1R33-FL would you like to use for your alert(s)?
  • Please alert me when CR32-1R33-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR32-1R33-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR32-1R33-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR32-1R33-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR32-1R33-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR32-1R33-FL by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: