Part Details for CR32-1133D-T by Kyocera AVX Components
Overview of CR32-1133D-T by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21133DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
SIT9005AIB11-33DD66.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-11-33DA36.288000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part Details for CR32-1133D-T
CR32-1133D-T CAD Models
CR32-1133D-T Part Data Attributes
|
CR32-1133D-T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CR32-1133D-T
Kyocera AVX Components
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 113000ohm, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR32(D TOL) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32-1133D-T
This table gives cross-reference parts and alternative options found for CR32-1133D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-1133D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS06K1133DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32-1133D-T vs RHS06K1133DCG |
CR32-1133D-D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 113000ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | CR32-1133D-T vs CR32-1133D-D |
RHS06K1133DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32-1133D-T vs RHS06K1133DT |
RM12DBN1133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR32-1133D-T vs RM12DBN1133 |
RC315T1133DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR32-1133D-T vs RC315T1133DT |
CR06113KD001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | CR32-1133D-T vs CR06113KD001 |
CR-06D1133 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | CR32-1133D-T vs CR-06D1133 |
RHS06K1133DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32-1133D-T vs RHS06K1133DCL |
RHS06K1133DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR32-1133D-T vs RHS06K1133DBL |
RC315T1133DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | CR32-1133D-T vs RC315T1133DT-P |