Part Details for CR300JTB621 by Hitano Enterprise Corp
Overview of CR300JTB621 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR300JTB621
CR300JTB621 CAD Models
CR300JTB621 Part Data Attributes
|
CR300JTB621
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
CR300JTB621
Hitano Enterprise Corp
Fixed Resistor, Carbon Film, 3W, 620ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Lead Diameter | 0.75 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17 mm | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |