Part Details for CR300F1621TR by Synton-Tech Corp
Overview of CR300F1621TR by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR300F1621TR
CR300F1621TR CAD Models
CR300F1621TR Part Data Attributes
|
CR300F1621TR
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR300F1621TR
Synton-Tech Corp
Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CR300F1621TR
This table gives cross-reference parts and alternative options found for CR300F1621TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR300F1621TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR300F1621B | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs CR300F1621B |
CR300F1621FK | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs CR300F1621FK |
FCF300F1621FKK | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs FCF300F1621FKK |
FCF300F1621M | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs FCF300F1621M |
FCF300F1621B | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs FCF300F1621B |
FCF300F1621MK | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs FCF300F1621MK |
FCF300F1621FK | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs FCF300F1621FK |
CR300F1621T | Fixed Resistor, Carbon Film, 3W, 1620ohm, 500V, 1% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR300F1621TR vs CR300F1621T |