Part Details for CR2582R5F by MERITEK Electronics Corporation
Overview of CR2582R5F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2582R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 82.5 ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0021 | Buy Now |
Part Details for CR2582R5F
CR2582R5F CAD Models
CR2582R5F Part Data Attributes
|
CR2582R5F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR2582R5F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR2582R5F
This table gives cross-reference parts and alternative options found for CR2582R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2582R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-01FL6--82R5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR2582R5F vs CR-01FL6--82R5 |
RC0201FR-1082R5L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR2582R5F vs RC0201FR-1082R5L |
RC01W82R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR2582R5F vs RC01W82R5FB |
RM02F82R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR2582R5F vs RM02F82R5CT |
CR0201AFW-82R5GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR2582R5F vs CR0201AFW-82R5GAS |
232280688259L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2582R5F vs 232280688259L |
CPW05-82R5-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR2582R5F vs CPW05-82R5-FN |
9C02017A82R5FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR2582R5F vs 9C02017A82R5FLPF4 |
ERJU01F82R5C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR2582R5F vs ERJU01F82R5C |
ERJ1GEF82R5C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 82.5ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR2582R5F vs ERJ1GEF82R5C |