Part Details for CR25821J0 by Strong Capacitor Co Ltd
Overview of CR25821J0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR25821J0
CR25821J0 CAD Models
CR25821J0 Part Data Attributes
|
CR25821J0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR25821J0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2512J | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR25821J0
This table gives cross-reference parts and alternative options found for CR25821J0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR25821J0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RHC12K821JTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR25821J0 vs RHC12K821JTL |
RPC100821J | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512, | CR25821J0 vs RPC100821J |
RHC12K821JTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR25821J0 vs RHC12K821JTG |
RMC25121W821J | TY-OHM Electronic Works Co Ltd | Check for Price | RES,SMT,METAL GLAZE,820 OHMS,200WV,5% +/-TOL,-100,100PPM TC,2512 CASE | CR25821J0 vs RMC25121W821J |
CR-12J821 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | CR25821J0 vs CR-12J821 |
RAS-24821JKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 820ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | CR25821J0 vs RAS-24821JKNM |
MCR100JRTJ821 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR25821J0 vs MCR100JRTJ821 |
RC6432J821GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | CR25821J0 vs RC6432J821GS |
RAS-24821JKAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 820ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | CR25821J0 vs RAS-24821JKAS |
RAS-24821JBAS | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 820ohm, 5% +/-Tol, -100,100ppm/Cel, 2512, | CR25821J0 vs RAS-24821JBAS |