There are no models available for this part yet.
Overview of CR2561R9F by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR2561R9F by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thick Film Chip Resistor - 61.9 ohm (+/-) 1% - 1/20W/0.05W - 25V - (+/-) 200ppm/°C - -55 to +125 °C - 0201 (0603 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0009 / $0.0021 | Buy Now |
CAD Models for CR2561R9F by MERITEK Electronics Corporation
Part Data Attributes for CR2561R9F by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
61.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for CR2561R9F
This table gives cross-reference parts and alternative options found for CR2561R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2561R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-0761R9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2561R9F vs RC0201FR-0761R9 |
RC01W61R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR2561R9F vs RC01W61R9FC |
CR-01FLC--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR2561R9F vs CR-01FLC--61R9 |
CR-01FL6--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR2561R9F vs CR-01FL6--61R9 |
RTT0161R9FH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR2561R9F vs RTT0161R9FH0 |
RC0201FR-7D61R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR2561R9F vs RC0201FR-7D61R9L |
CR-01FLB--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR2561R9F vs CR-01FLB--61R9 |
CPW05-61R9-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR2561R9F vs CPW05-61R9-FN |
RTT0161R9FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR2561R9F vs RTT0161R9FTH |
ERJ1GEF61R9C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 61.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR2561R9F vs ERJ1GEF61R9C |