Part Details for CR2530V470MJ4 by ITT Power Solutions Inc
Overview of CR2530V470MJ4 by ITT Power Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2530V470MJ4
CR2530V470MJ4 CAD Models
CR2530V470MJ4 Part Data Attributes
|
CR2530V470MJ4
ITT Power Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CR2530V470MJ4
ITT Power Solutions Inc
Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITT POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 8.255 mm | |
Package Length | 79.375 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 470000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2530(GJ TOL) | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 24000 V |
Alternate Parts for CR2530V470MJ4
This table gives cross-reference parts and alternative options found for CR2530V470MJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2530V470MJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2530S470MJ4 | Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | CR2530V470MJ4 vs CR2530S470MJ4 |
CR2530V470MJ2 | Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | CR2530V470MJ4 vs CR2530V470MJ2 |
CR2530S470MJ1 | Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | CR2530V470MJ4 vs CR2530S470MJ1 |
CR2530N470MJ1 | Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | CR2530V470MJ4 vs CR2530N470MJ1 |
CR2530N470MJ2 | Fixed Resistor, Metal Oxide Film, 10W, 470000000ohm, 24000V, 5% +/-Tol, -100,100ppm/Cel, | ITT Power Solutions Inc | CR2530V470MJ4 vs CR2530N470MJ2 |