CR2530S150MK4
ITT Power Solutions Inc
Description: Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel,

Overview of CR2530S150MK4 by ITT Power Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2530S150MK4 by ITT Power Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2530S150MK4 by ITT Power Solutions Inc

CR2530S150MK4
ITT Power Solutions Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ITT POWER SOLUTIONS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
25 °C
Package Diameter
8.255 mm
Package Length
79.375 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
10 W
Resistance
150000000 Ω
Resistor Type
FIXED RESISTOR
Series
CR2530(K TOL)
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Tolerance
10%
Working Voltage
24000 V
Want to compare parts?
  1. CR2530S150MK4
    ITT Power Solutions Inc
    Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for CR2530S150MK4

This table gives cross-reference parts and alternative options found for CR2530S150MK4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2530S150MK4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2530S150MK1 Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel, ITT Power Solutions Inc CR2530S150MK4 vs CR2530S150MK1
CR2530N150MK1 Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel, ITT Power Solutions Inc CR2530S150MK4 vs CR2530N150MK1
CR2530V150MK2 Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel, ITT Power Solutions Inc CR2530S150MK4 vs CR2530V150MK2
CR2530S150MK2 Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel, ITT Power Solutions Inc CR2530S150MK4 vs CR2530S150MK2
CR2530N150MK2 Fixed Resistor, Metal Oxide Film, 10W, 150000000ohm, 24000V, 10% +/-Tol, -100,100ppm/Cel, ITT Power Solutions Inc CR2530S150MK4 vs CR2530N150MK2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2530S150MK4 by ITT Power Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2530S150MK4 by ITT Power Solutions Inc

  • Please alert me when CR2530S150MK4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2530S150MK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2530S150MK4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2530S150MK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2530S150MK4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2530S150MK4 by ITT Power Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: