There are no models available for this part yet.
Overview of CR2512G91RE04 by Ever Ohms Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR2512G91RE04 by Ever Ohms Technology Co Ltd
Part Data Attributes for CR2512G91RE04 by Ever Ohms Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVER OHMS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
2%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2512G91RE04
This table gives cross-reference parts and alternative options found for CR2512G91RE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512G91RE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K910GTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512G91RE04 vs RC12K910GTG |
CR01910G | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR2512G91RE04 vs CR01910G |
RC12K910GTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512G91RE04 vs RC12K910GTL |
RCM6432G910CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512G91RE04 vs RCM6432G910CS |
RC12K910GCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512G91RE04 vs RC12K910GCG |
RC12K910GBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512G91RE04 vs RC12K910GBG |
RCM6432G910AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512G91RE04 vs RCM6432G910AS |
RC12K910GBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR2512G91RE04 vs RC12K910GBL |
CR2512G91RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512G91RE04 vs CR2512G91RD50 |
BCTS002512-91R0GTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 91ohm, 200V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR2512G91RE04 vs BCTS002512-91R0GTE |