There are no models available for this part yet.
Overview of CR2512D27R4D50 by Ever Ohms Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR2512D27R4D50 by Ever Ohms Technology Co Ltd
Part Data Attributes for CR2512D27R4D50 by Ever Ohms Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVER OHMS TECHNOLOGY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
27.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR2512D27R4D50
This table gives cross-reference parts and alternative options found for CR2512D27R4D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512D27R4D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR63TR27R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR2512D27R4D50 vs CR63TR27R4D |
CR2512-1W-27R4DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512D27R4D50 vs CR2512-1W-27R4DSNT |
RCS6432D27R4AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512D27R4D50 vs RCS6432D27R4AS |
RK73HW3ALBK27R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512D27R4D50 vs RK73HW3ALBK27R4D |
CR2512-1W-27R4DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512D27R4D50 vs CR2512-1W-27R4DT-13 |
BCTS002512-27R4DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR2512D27R4D50 vs BCTS002512-27R4DTE |
RK73H3ATBK27R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512D27R4D50 vs RK73H3ATBK27R4D |
RK73HW3ALTED27R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512D27R4D50 vs RK73HW3ALTED27R4D |
RCS6432D27R4ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | CR2512D27R4D50 vs RCS6432D27R4ES |
RCS6432D27R4CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 27.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512D27R4D50 vs RCS6432D27R4CS |