Part Details for CR2512AF/-2R26EAS by Bourns Inc
Overview of CR2512AF/-2R26EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512AF/-2R26EAS
CR2512AF/-2R26EAS CAD Models
CR2512AF/-2R26EAS Part Data Attributes
|
CR2512AF/-2R26EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512AF/-2R26EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.26 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512AF/-2R26EAS
This table gives cross-reference parts and alternative options found for CR2512AF/-2R26EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512AF/-2R26EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F2R26D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512AF/-2R26EAS vs CR2512F2R26D50 |
RMCF2512FT2R26 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512AF/-2R26EAS vs RMCF2512FT2R26 |
TFA2512W2R26F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 2.26ohm, 250V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | CR2512AF/-2R26EAS vs TFA2512W2R26F-T4 |
RM25FEN2R26 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR2512AF/-2R26EAS vs RM25FEN2R26 |
RTT252R26FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | CR2512AF/-2R26EAS vs RTT252R26FE2 |
RTT252R26FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | CR2512AF/-2R26EAS vs RTT252R26FE4 |
RTT252R26FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.26ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2512, | Ralec | CR2512AF/-2R26EAS vs RTT252R26FE3 |