Part Details for CR2512-JW-275ELF by Bourns Inc
Overview of CR2512-JW-275ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-JW-275ELF
CR2512-JW-275ELF CAD Models
CR2512-JW-275ELF Part Data Attributes
|
CR2512-JW-275ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-JW-275ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-JW-275ELF
This table gives cross-reference parts and alternative options found for CR2512-JW-275ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-JW-275ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-275JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CR2512-JW-275ELF vs CR2512-1W-275JT |
RTT25275JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | CR2512-JW-275ELF vs RTT25275JE4 |
25121WJ0275CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-JW-275ELF vs 25121WJ0275CC |
RK73BW3ARTTE275J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512-JW-275ELF vs RK73BW3ARTTE275J |
RK73K3ATE2.7MOHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-JW-275ELF vs RK73K3ATE2.7MOHMJ |
CR2512J2M7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-JW-275ELF vs CR2512J2M7D50 |
CTTKFR2512JTF2704 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR2512-JW-275ELF vs CTTKFR2512JTF2704 |
25121WJ0275B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-JW-275ELF vs 25121WJ0275B4E |
RK73B3ATBK275J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-JW-275ELF vs RK73B3ATBK275J |
RK73B3ALTEB275J | Fixed Resistor, Metal Glaze/thick Film, 1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-JW-275ELF vs RK73B3ALTEB275J |