-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4934
|
Newark | Res, 10R, 5%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Bourns CR2512-JW-100ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1150 |
|
$0.0640 / $0.0900 | Buy Now |
DISTI #
89M0253
|
Newark | Res, 10R, 5%, 1W, Thick Film, 2512, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Cr Series Rohs Compliant: Yes |Bourns CR2512-JW-100ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0570 | Buy Now |
DISTI #
118-CR2512-JW-100ELFCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7947 In Stock |
|
$0.0285 / $0.2500 | Buy Now |
DISTI #
CR2512-JW-100ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-JW-100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0317 | Buy Now |
DISTI #
652-CR2512-JW-100ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10OHM 1WATT 5% RoHS: Compliant | 5210 |
|
$0.0180 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 10 ohm ±5% - ±200ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant |
24000 In Stock |
|
$0.0163 / $0.0361 | Buy Now |
DISTI #
66436108
|
Verical | Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2305 | Americas - 24000 |
|
$0.0226 / $0.0469 | Buy Now |
|
Quest Components | RESISTOR, 1 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 2512 | 980 |
|
$0.0338 / $0.0540 | Buy Now |
DISTI #
CR2512-JW-100ELF
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-JW-100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1 W - 10 ohm ±5% - ±200ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant |
24000 In Stock |
|
$0.0163 / $0.0361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-JW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-JW-100ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-JW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-JW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512JK-0710RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-JW-100ELF vs RC2512JK-0710RL |
AA2512JK-0710RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR2512-JW-100ELF vs AA2512JK-0710RL |