Part Details for CR2512-FX-30R9ELF by Bourns Inc
Overview of CR2512-FX-30R9ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-FX-30R9ELF
CR2512-FX-30R9ELF CAD Models
CR2512-FX-30R9ELF Part Data Attributes
|
CR2512-FX-30R9ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FX-30R9ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FX-30R9ELF
This table gives cross-reference parts and alternative options found for CR2512-FX-30R9ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-30R9ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ121WF309JT4E | Fixed Resistor, 1W, 30.9ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-FX-30R9ELF vs CQ121WF309JT4E |
CR2512-1W-30R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-FX-30R9ELF vs CR2512-1W-30R9FT-13 |
RMCF2512FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CR2512-FX-30R9ELF vs RMCF2512FT30R9 |
RK73HW3ARTTEB30R9F | RES,SMT,THICK FILM,30.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR2512-FX-30R9ELF vs RK73HW3ARTTEB30R9F |
ERJ1TNF30R9U | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | CR2512-FX-30R9ELF vs ERJ1TNF30R9U |
RK73H3ATTEB30R9F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FX-30R9ELF vs RK73H3ATTEB30R9F |
AC2512FK-0730R9L | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-FX-30R9ELF vs AC2512FK-0730R9L |
RC12K30R9FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-FX-30R9ELF vs RC12K30R9FBG |
RMF25FE30R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CR2512-FX-30R9ELF vs RMF25FE30R9 |
TSR1GTF30R9V | Fixed Resistor, Metal Glaze/thick Film, 1W, 30.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | CR2512-FX-30R9ELF vs TSR1GTF30R9V |