Part Details for CR2512-FX-1781ELF by Bourns Inc
Overview of CR2512-FX-1781ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-FX-1781ELF
CR2512-FX-1781ELF CAD Models
CR2512-FX-1781ELF Part Data Attributes
|
CR2512-FX-1781ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FX-1781ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-FX-1781ELF
This table gives cross-reference parts and alternative options found for CR2512-FX-1781ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-1781ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25121WF1781CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs 25121WF1781CDE |
CQ121WF1781T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs CQ121WF1781T4E |
RC12K1781FBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-FX-1781ELF vs RC12K1781FBL |
BCTS002512-1781FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-FX-1781ELF vs BCTS002512-1781FTE |
RC12K1781FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | CR2512-FX-1781ELF vs RC12K1781FBG |
25121WF1781C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs 25121WF1781C5 |
25121WF1781BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs 25121WF1781BA |
FCF25FP-1781 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs FCF25FP-1781 |
CR2512F1K78E04 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-FX-1781ELF vs CR2512F1K78E04 |
ERJS1TF1781U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-FX-1781ELF vs ERJS1TF1781U |