Part Details for CR2512-2W-9R1JPT by VENKEL LTD
Overview of CR2512-2W-9R1JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-2W-9R1JPT
CR2512-2W-9R1JPT CAD Models
CR2512-2W-9R1JPT Part Data Attributes
|
CR2512-2W-9R1JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-2W-9R1JPT
VENKEL LTD
Fixed Resistor, 2W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-2W-9R1JPT
This table gives cross-reference parts and alternative options found for CR2512-2W-9R1JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-2W-9R1JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-9R1JT | Fixed Resistor, Metal Glaze/thick Film, 2W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CR2512-2W-9R1JPT vs CR2512-2W-9R1JT |
RK73BW3A2RTTE9R1J | Fixed Resistor, Metal Glaze/thick Film, 2W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-2W-9R1JPT vs RK73BW3A2RTTE9R1J |
CR2512-2W-9R1JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR2512-2W-9R1JPT vs CR2512-2W-9R1JSNT-13 |
RK73BW3A2TTE9R1J | Fixed Resistor, Metal Glaze/thick Film, 2W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-2W-9R1JPT vs RK73BW3A2TTE9R1J |