Part Details for CR2512-2W-1501FPT by VENKEL LTD
Overview of CR2512-2W-1501FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-2W-1501FPT
CR2512-2W-1501FPT CAD Models
CR2512-2W-1501FPT Part Data Attributes
|
CR2512-2W-1501FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-2W-1501FPT
VENKEL LTD
Fixed Resistor, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-2W-1501FPT
This table gives cross-reference parts and alternative options found for CR2512-2W-1501FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-2W-1501FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F1K5E042W | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-2W-1501FPT vs CR2512F1K5E042W |
RK73HW3A2TTED1501F | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-2W-1501FPT vs RK73HW3A2TTED1501F |
TSR1SF1501V | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CR2512-2W-1501FPT vs TSR1SF1501V |
TSR1STF1501V | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CR2512-2W-1501FPT vs TSR1STF1501V |
RHC25121.5K1%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512-2W-1501FPT vs RHC25121.5K1%R |
TSR1SF152V | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | CR2512-2W-1501FPT vs TSR1SF152V |
CR2512-2W-1501FSNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-2W-1501FPT vs CR2512-2W-1501FSNT |
AC2512FK-7W1K5L | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR2512-2W-1501FPT vs AC2512FK-7W1K5L |
CR2512-2W-1501FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | CR2512-2W-1501FPT vs CR2512-2W-1501FT |
CR2512-2W-1501FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-2W-1501FPT vs CR2512-2W-1501FPT-13 |