-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-2W-1243FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-2W-1243FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-2W-1243FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-2W-1243FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2512-2W-1243FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-2W-1243FT vs CR2512-2W-1243FSNT |
AC2512FK-7W124KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-2W-1243FT vs AC2512FK-7W124KL |
RK73HW3A2RTTE1243F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-2W-1243FT vs RK73HW3A2RTTE1243F |
CR2512-2W-1243FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-2W-1243FT vs CR2512-2W-1243FSNT-13 |
RK73HW3A2TTE1243F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-2W-1243FT vs RK73HW3A2TTE1243F |
TSR1STF1243V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-2W-1243FT vs TSR1STF1243V |
RK73HW3A2TBK1243F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CR2512-2W-1243FT vs RK73HW3A2TBK1243F |
CR2512F124KE042W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 124000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CR2512-2W-1243FT vs CR2512F124KE042W |