Part Details for CR2512-1W-9090DPT by VENKEL LTD
Overview of CR2512-1W-9090DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2512-1W-9090DPT
CR2512-1W-9090DPT CAD Models
CR2512-1W-9090DPT Part Data Attributes
|
CR2512-1W-9090DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2512-1W-9090DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR2512-1W-9090DPT
This table gives cross-reference parts and alternative options found for CR2512-1W-9090DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-1W-9090DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT259090DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-9090DPT vs RTT259090DE3 |
RK73H3ALTE9090D | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-9090DPT vs RK73H3ALTE9090D |
RCS6432D9090CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR2512-1W-9090DPT vs RCS6432D9090CS |
RCM6432D9090CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | CR2512-1W-9090DPT vs RCM6432D9090CS |
RK73HW3ARTBK9090D | RES,SMT,THICK FILM,909 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | CR2512-1W-9090DPT vs RK73HW3ARTBK9090D |
RK73H3ATTE9090D | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-1W-9090DPT vs RK73H3ATTE9090D |
RTT259090DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR2512-1W-9090DPT vs RTT259090DE4 |
CR2512-1W-9090DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-9090DPT vs CR2512-1W-9090DSNT |
CR2512-1W-9090DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR2512-1W-9090DPT vs CR2512-1W-9090DT-13 |
RK73HW3ARTTE9090D | Fixed Resistor, Metal Glaze/thick Film, 1W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR2512-1W-9090DPT vs RK73HW3ARTTE9090D |